Renesas Electronics HS4100-EVK Temperature & Humidity Sensor Evaluation Kit HS4101 Humidity and Temperature Sensor
- RS Stock No.:
- 244-4469
- Mfr. Part No.:
- HS4100-EVK
- Brand:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.96
(exc. GST)
$119.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $108.96 |
| 5 + | $103.51 |
*price indicative
- RS Stock No.:
- 244-4469
- Mfr. Part No.:
- HS4100-EVK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| For Use With | HS4101 Humidity and Temperature Sensor | |
| Kit Classification | Evaluation Kit | |
| Kit Name | HS4100-EVK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
For Use With HS4101 Humidity and Temperature Sensor | ||
Kit Classification Evaluation Kit | ||
Kit Name HS4100-EVK | ||
Standards/Approvals RoHS | ||
The Renesas electronics' evaluation kit is used to assess the HS4101 high-performance analogue relative humidity and temperature sensor. the hardware allows users to communicate with the evaluation board through a standard USB interface, and to view digitized measurements from the sensor using the demo software. the analogue output voltage of the sensor can also be measured with a multimeter using easily accessible testpoints on the evaluation board. the evaluation board can be powered directly from the USB port of the users computer.
Relative humidity accuracy of ±1.5%RH with (HS4101 sensors)
Board contents are HS4100-EVK evaluation board, three HS4101 sensor modules, sensor module extension cable and an USB cable
Related links
- Renesas Electronics HS4000-EVK Temperature & Humidity Sensor Evaluation Kit HS4001 Humidity and Temperature Sensor
- Renesas Electronics Gas Sensor Module Temperature & Humidity Sensor Evaluation Kit for ZMOD4410 Gas Sensor ZMOD4410
- Sensirion Eval Kit for SHT41I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Silicon Labs Temperature & Humidity Sensor Evaluation Kit for Si7034
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40I-HD1B SHT40I-HD1B
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40-AD1F SHT40-AD1F
- Renesas Electronics US082-HS3001EVZ Temperature & Humidity Sensor Evaluation Board for HS3001 HS3001
