Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40-AD1F SHT40-AD1F
- RS Stock No.:
- 262-5416
- Mfr. Part No.:
- SEK-SHT40-AD1F-Sensors
- Brand:
- Sensirion
Subtotal (1 unit)*
$84.95
(exc. GST)
$93.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 03 December 2026
- Plus 6 unit(s) shipping from 21 January 2027
- Plus 7 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.95 |
*price indicative
- RS Stock No.:
- 262-5416
- Mfr. Part No.:
- SEK-SHT40-AD1F-Sensors
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | SHT40-AD1F | |
| For Use With | SHT40-AD1F | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | AD1ABC | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device SHT40-AD1F | ||
For Use With SHT40-AD1F | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name AD1ABC | ||
- COO (Country of Origin):
- DE
The Sensirion SHT4x is a digital sensor platform for measuring relative humidity and temperature at different accuracy classes. Its I2C interface provides several preconfigured I2C addresses while maintaining an ultra low power budget. The power trimmed internal heater can be used at three heating levels thus enabling sensor operation in demanding environments. The four pin dual flat no leads package is suitable for surface mount technology processing. Sensor specific calibration certificates according to ISO17025 identifiable through unique serial number.
Fully functional in condensing environment
Sensor specific calibration certificate
JEDEC JESD47 qualification
Related links
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40I-HD1B SHT40I-HD1B
- Sensirion Eval Kit for SHT41I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN
- Sensirion 4th Generation High-Accuracy Ultra-Low-Power 16 Bit Relative Humidity and Temperature Sensor Platform
- Sensirion Digital Humidity Sensor SHT31 and SEK Temperature Sensor Evaluation Kit for SHT31
- Sensirion Digital Humidity Sensor SHTC3 and SEK Temperature Sensor Evaluation Kit for SHTC3
- Sensirion Digital Humidity Sensor SHT35 and SEK Temperature Sensor Evaluation Kit for SHT35
