ams OSRAM AS5X47P-TS_EK_MB Position Sensor for AS5X47P AS5X47P
- RS Stock No.:
- 232-9700
- Mfr. Part No.:
- AS5X47P-TS_EK_MB
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.80
(exc. GST)
$70.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $63.80 |
| 5 + | $57.43 |
*price indicative
- RS Stock No.:
- 232-9700
- Mfr. Part No.:
- AS5X47P-TS_EK_MB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5X47P | |
| For Use With | AS5X47P | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5X47P-TS_EK_MB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5X47P | ||
For Use With AS5X47P | ||
Standards/Approvals RoHS | ||
Kit Name AS5X47P-TS_EK_MB | ||
- COO (Country of Origin):
- AT
The ams AS5x47P motor board is a simple PCB which is designed to adapt to standard size BLDC or stepper motors. It allows easy and quick evaluation of the AS5x47 magnetic position sensor family.
Connector JP1 allows to select between 5V or 3.3V operation
3 mm mounting holes
Sensor and all necessary external components are already soldered to the PCB
Related links
- ams OSRAM AS5X47P-TS_EK_MB Position Sensor Motor Driver Board for AS5x47P AS5x47P
- ams OSRAM AS5147U-TS_EK_MB Position Sensor Motor Driver Board for AS5147U AS5147U
- ams OSRAM AS5147U-TS_EK_MB Position Sensor for AS5147U AS5147U
- ams OSRAM Motorboard Development Kit for AS5048A Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
- ams OSRAM Evaluation Kit Position Sensor Development Kit for AS5X47D Rotative Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047D Motor Control
