ams OSRAM Evaluation Kit Position Sensor Development Kit for AS5X47D Rotative Motor Control
- RS Stock No.:
- 201-8325
- Mfr. Part No.:
- AS5X47D-TO_EK_ST
- Brand:
- ams OSRAM
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$95.83
(exc. GST)
$105.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.83 | - |
| 5 + | $92.66 | 3% |
*price indicative
- RS Stock No.:
- 201-8325
- Mfr. Part No.:
- AS5X47D-TO_EK_ST
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5X47D | |
| For Use With | Rotative Motor Control | |
| Kit Classification | Development Kit | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5X47D | ||
For Use With Rotative Motor Control | ||
Kit Classification Development Kit | ||
Kit Name Evaluation Kit | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- AT
The ams AG 14-bit on-axis magnetic rotary position sensor with 11-bit binary incremental pulse count has a high-resolution for fast absolute angle measurement over a full 360-degree range. The absolute angle position is also provided as PWM-encoded output signal.
14-bit core resolution
It has zero position and configuration programmable
Related links
- ams OSRAM AS5116-SO_EK_SB Position Sensor Evaluation Kit for AS5116 AS5116
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600
- ams OSRAM AS5600-SO_POTUINO Position Sensor Evaluation Kit for AS5600 AS5600
- ams OSRAM AS7058A Algorithm Evaluation Kit Position Sensor Evaluation Kit for AS7058A AS7058A
- ams OSRAM AS7341 EVAL KIT Position Sensor Evaluation Kit for AS7341 AS7341
- ams OSRAM AS5X47-TS_EK_SB Position Sensor Evaluation Kit for AS5X47 AS5X47
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS6214-EK Position Sensor Evaluation Kit for AS6214 AS6214
