M5Stack Earth Moisture Unit Sensor Board for Soil Moisture Sensor M5StickC, M5StickV, M5 Core
- RS Stock No.:
- 230-5130
- Distrelec Article No.:
- 301-72-529
- Mfr. Part No.:
- U019
- Brand:
- M5Stack
Subtotal (1 unit)*
$4.95
(exc. GST)
$5.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.95 |
*price indicative
- RS Stock No.:
- 230-5130
- Distrelec Article No.:
- 301-72-529
- Mfr. Part No.:
- U019
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Sensor Development Tool | |
| Featured Device | Soil Moisture Sensor | |
| For Use With | M5StickC, M5StickV, M5 Core | |
| Kit Classification | Sensor Board | |
| Kit Name | Earth Moisture Unit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Sensor Development Tool | ||
Featured Device Soil Moisture Sensor | ||
For Use With M5StickC, M5StickV, M5 Core | ||
Kit Classification Sensor Board | ||
Kit Name Earth Moisture Unit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M5Stack EARTH unit is a Soil Moisture Sensor for measuring the moisture in soil and similar materials. The soil moisture sensor usage is pretty straight forward, the two large exposed pads function as probes for the sensor, together acting as a variable resistor. The higher moisture that is in the soil means the better the conductivity between the two so that the sensor will result in a lower resistance, and a higher SIG out. You can read the moisture in soil by using the ADC. Inside this Unit we've added an extra potentiometers to change the measurement range. Electrode of the unit is not anti-corrosive, or waterproof, for POC purpose only. Pls do NOT put it in humidity environment for a long while.
Adjustable threshold, including 10K adjustable resistor
Analog & Digital output
GROVE interf ace, support UIFlow and Arduino
Two Lego-compatible holes
1x EARTH unit
1x GROVE Cable
Potted soil moisture monitoring
R eso
- RS Stock No. 2305129
- Mfr. Part No. U009
Each
$16.20
- RS Stock No. 2305150
- Mfr. Part No. U101
Each
$16.20
- RS Stock No. 2305144
- Mfr. Part No. U088
Each
$15.43
- RS Stock No. 2027609
- Mfr. Part No. U010
Each
$15.80
Related links
- M5Stack U087 Voltmeter Unit for use with M5StickC M5 Core
- M5Stack U086 Ammeter Unit for use with M5StickC M5 Core
- M5Stack U094 Isolated RS485 Unit for use with M5StickC M5 Core
- M5Stack U082-X Camera for use with M5StickV M5StickC
- M5Stack Colour Sensor RGB Unit (TCS3472) Colour Sensor Sensor Board for TCS3472 M5 Core M5StickV
- M5Stack U119 Screen Unit for use with M5 Core M5StickV
- M5Stack U097 4-Relay Unit for use with M5 Core M5StickV
- M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core M5StickV












