InvenSense MEMS Evaluation Board for ICS-41350 ICS
- RS Stock No.:
- 218-2197
- Mfr. Part No.:
- EV_ICS-41350-FX
- Brand:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2197
- Mfr. Part No.:
- EV_ICS-41350-FX
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | ICS-41350 | |
| For Use With | ICS | |
| Kit Classification | Evaluation Board | |
| Kit Name | MEMS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device ICS-41350 | ||
For Use With ICS | ||
Kit Classification Evaluation Board | ||
Kit Name MEMS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The InvenSense simple evaluation board that allows quick evaluation of the performance of PDM MEMS microphones. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with color-coded wires attached. It has clock frequency of 400 KHz to 3.3 MHz at -26 dB sensitivity.
Low profile of the flexible PCB enables direct placement of the microphone into a prototype
Small in size
Related links
- InvenSense MEMS Evaluation Board for ICS-40618 ICS
- InvenSense MEMS Evaluation Board for ICS-40730 ICS
- InvenSense MEMS Evaluation Board for ICS-40638 ICS
- InvenSense MEMS Evaluation Board for ICS-40310 ICS
- InvenSense MEMS Evaluation Board for ICS-40212 ICS
- InvenSense MEMS Evaluation Board for ICS-52000 ICS
- InvenSense MEMS MEMS Microphone Evaluation Board for ICS-40720 ICS
- InvenSense MEMS Evaluation Board for MMICT5818-00-012 MMICT
