InvenSense MEMS Evaluation Board for ICS-40638 ICS
- RS Stock No.:
- 218-2194
- Mfr. Part No.:
- EV_ICS-40638-FX
- Brand:
- InvenSense
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$67.08
(exc. GST)
$73.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $67.08 | - |
| 5 + | $64.87 | 3% |
*price indicative
- RS Stock No.:
- 218-2194
- Mfr. Part No.:
- EV_ICS-40638-FX
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | ICS-40638 | |
| For Use With | ICS | |
| Kit Classification | Evaluation Board | |
| Kit Name | MEMS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device ICS-40638 | ||
For Use With ICS | ||
Kit Classification Evaluation Board | ||
Kit Name MEMS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The InvenSense simple evaluation board that allow quick evaluation of the performance of differential output analog MEMS microphones. The evaluation board consists of a top or bottom port microphone soldered to a flexible PCB with color-coded wires attached. It has sensitivity of -43 dBV.
Low profile of the flexible PCB enables direct placement of the microphone into a prototype
Small in size
Related links
- InvenSense MEMS Evaluation Board for ICS-40618 ICS
- InvenSense MEMS Evaluation Board for ICS-40310 ICS
- InvenSense MEMS Evaluation Board for ICS-40212 ICS
- InvenSense MEMS Evaluation Board for ICS-52000 ICS
- InvenSense MEMS Evaluation Board for ICS-40730 ICS
- InvenSense MEMS Evaluation Board for ICS-41350 ICS
- InvenSense MEMS MEMS Microphone Evaluation Board for ICS-40720 ICS
- InvenSense MEMS Evaluation Board for MMICT5818-00-012 MMICT
