InvenSense Smartsonic Development Kit for CH201-02ABR CH201
- RS Stock No.:
- 218-2189
- Mfr. Part No.:
- DK-CH201
- Brand:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2189
- Mfr. Part No.:
- DK-CH201
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | CH201-02ABR | |
| For Use With | CH201 | |
| Kit Classification | Development Kit | |
| Kit Name | Smartsonic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device CH201-02ABR | ||
For Use With CH201 | ||
Kit Classification Development Kit | ||
Kit Name Smartsonic | ||
Standards/Approvals RoHS | ||
The InvenSense comprehensive development platform for CH-201, a miniature ultrasonic time-of-flight range sensor with a range of 5 m. The development kit is equipped with an on-board CH201 sensor and up to four external CH201 or CH101 sensor modules can be connected to the boar d via flat-flex cables for easy prototyping.
Ultralow power range sensing
Accurate range measurement regardless of target size
Detects objects of any colour, including optically transparent ones
Works under any lighting condition
Related links
- InvenSense Smartsonic Development Kit for CH101-00ABR CH101
- InvenSense EV_MOD_CH201-00-01 Evaluation Board for CH201-00ABR CH201
- InvenSense Chirp Proximity Sensor IC 5000 mm 1.62 V 1.98 V 8 LGA
- InvenSense Smartmotion Development Kit for ICM-42688-P ICM
- InvenSense Smartmotion Development Kit for ICM-42605 ICM
- InvenSense Smartmotion Development Kit for IAM-20680HP IAM
- InvenSense Smartmotion Development Kit for ICM-20602 ICM
- InvenSense Smartmotion Development Kit for IAM-20680 IAM
