InvenSense Smartmotion Development Kit for IAM-20680 IAM
- RS Stock No.:
- 218-2183
- Mfr. Part No.:
- DK-20680A
- Brand:
- InvenSense
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2183
- Mfr. Part No.:
- DK-20680A
- Brand:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | IAM-20680 | |
| For Use With | IAM | |
| Kit Classification | Development Kit | |
| Kit Name | Smartmotion | |
| Standards/Approvals | AEC-Q100 reliability matrix | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device IAM-20680 | ||
For Use With IAM | ||
Kit Classification Development Kit | ||
Kit Name Smartmotion | ||
Standards/Approvals AEC-Q100 reliability matrix | ||
- COO (Country of Origin):
- TW
The InvenSense smart motion is development kit for IAM - 20680, a MEMS 6-axis motion sensor that combines a 3-axis gyroscope, and a 3-axis accelerometer. The development kit comes with necessary software including InvenSense motion link, a GUI based development tool and embedded motion drivers for IAM-20680.
On-board embedded debugger for programming and debugging
USB connectors for host interface to support software debug and sensor data logging
Board power supply through USB
Sensor fusion
Accelerometer & gyroscope calibration
Related links
- InvenSense Smartmotion Development Kit for IAM-20680HP IAM
- InvenSense EV_IAM-20680 Motion Sensor Evaluation Board for IAM-20680 IAM
- InvenSense Smartmotion Development Kit for ICM-42605 ICM
- InvenSense Smartmotion Development Kit for ICM-20602 ICM
- InvenSense Smartmotion Development Kit for ICM-42688-P ICM
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 16-Pin
- InvenSense Smartsonic Development Kit for CH201-02ABR CH201
- InvenSense Smartsonic Development Kit for CH101-00ABR CH101
