Amphenol Advanced Sensors AAS-AQS-UNO-RH-CO2 Humidity Sensor Evaluation Board for Air Quality Evaluation Board

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$256.24

(exc. GST)

$281.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$256.24-
10 - 19$245.974%
20 +$235.718%

*price indicative

RS Stock No.:
210-5086
Mfr. Part No.:
AAS-AQS-UNO-RH-CO2
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Sensor Development Tool

Sensor Technology

Humidity Sensor

Featured Device

Air Quality Evaluation Board

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

AAS-AQS-UNO-RH-CO2

COO (Country of Origin):
CN
The Amphenol Advanced Sensors Telaire Air Quality Evaluation Board is used to evaluate Telaire air quality sensors for the rapid development of air quality sensor acquisition systems (temperature and humidity, carbon dioxide and dust, etc.), intelligent apparel devices and low-power-consumption IOT-based Bluetooth modules. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range.

Arduino development platform, open source code.

Low-power-consumption IOT-based Bluetooth modules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy