MikroElektronika NO2 2 Click for MiCS-2714 In Breath Checking Applications, etc, Used In Harsh Environment For Gas
- RS Stock No.:
- 198-3814
- Mfr. Part No.:
- MIKROE-3700
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.39
(exc. GST)
$74.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $67.39 |
| 5 + | $60.65 |
*price indicative
- RS Stock No.:
- 198-3814
- Mfr. Part No.:
- MIKROE-3700
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MiCS-2714 | |
| For Use With | In Breath Checking Applications, etc, Used In Harsh Environment For Gas Leakage Detection, Early Fire Detection | |
| Kit Name | NO2 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MiCS-2714 | ||
For Use With In Breath Checking Applications, etc, Used In Harsh Environment For Gas Leakage Detection, Early Fire Detection | ||
Kit Name NO2 2 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika NO2 2 click is a gas sensor click board that is equipped with the MiCS-2714 which is a compact metal oxide (MOS) sensor. This sensor reacts or detects the presence of nitrogen dioxide (NO2) and hydrogen (H2). It can be used for various applications such as gas leakage applications, fire detection applications, CO detectors, and similar reducing gasses detecting applications.
Robust and reliable
High-quality 12-bit ADC
Can detect a range of different redux gasses
Related links
- SGX Sensors Nitrogen Dioxide Gas Sensor IC for NO2 Detectors
- SGX Sensors MICS-2714 Nitrogen Dioxide Gas Sensor IC for NO2 Detectors
- MikroElektronika Environment Click Environment Sensor Click Board for BME690 from Bosch Sensortec Wearables
- MikroElektronika Environment Click
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Hydrogen Click Gas Sensor MikroBus Click Board for MQ-8
- MikroElektronika Methane Click Gas Sensor MikroBus Click Board for MQ-4
