Honeywell Pressure Sensor, 0mm Hg Min, 300mm Hg Max, Transistor Output, Gauge Reading
- RS Stock No.:
- 197-6901
- Mfr. Part No.:
- MPRLS0300YG00001B
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)**
$37.10
(exc. GST)
$40.81
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 39 | $37.10 |
40 - 79 | $36.21 |
80 + | $35.68 |
**price indicative
Related links
- Honeywell Pressure Sensor 300mm Hg Max Gauge Reading
- Honeywell Pressure Sensor 1bar Max Gauge Reading
- Honeywell Pressure Sensor 30psi Max Gauge Reading
- SICK Gauge Pressure Sensor 0bar Max Gauge Reading
- WIKA DC Series Pressure Sensor 2.5bar Max Gauge Reading
- WIKA DPGT40 Series Pressure Sensor 0.16bar Max Gauge Reading
- WIKA S-11 Series Pressure Sensor 600bar Max Gauge Reading
- Honeywell Pressure Sensor 25psi Max Absolute Reading