STMicroelectronics Evaluation Board for STHV748S Ultrasound Imaging Application
- RS Stock No.:
- 196-1818
- Mfr. Part No.:
- STEVAL-IME011V2
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$204.86
(exc. GST)
$225.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $204.86 | - |
| 5 + | $184.39 | 9% |
*price indicative
- RS Stock No.:
- 196-1818
- Mfr. Part No.:
- STEVAL-IME011V2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | STHV748S | |
| For Use With | Ultrasound Imaging Application | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device STHV748S | ||
For Use With Ultrasound Imaging Application | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IME011V2 evaluation board is designed around the STHV748S 4-channel 5-level high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. This board would offer an easy way to evaluate the ultrasound pulser IC thanks also a new Graphical User Interface.
Once, configured the output waveforms these can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs.
4-channel outputs: high voltage and low voltage BNC connectors
Up to 4 memory locations to store own designed waveforms
USB connector to download on the board own waveforms
Dedicated connectors to supply high voltage and low voltage to the STHV748 output stage
4 key button to select quickly the preferred program
Related links
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board 3-Phase Inverter for STSPIN32F0601Q, STD8N60DM2
- STMicroelectronics Evaluation Board Power Management for STM8AF528 for Automotive-Grade ESD Protection
- STMicroelectronics Evaluation Board Step Down Regulator for L6986I
- STMicroelectronics Evaluation Board AC-DC Converter for STM32F334C8
- STMicroelectronics Evaluation Board DC-DC Controller for L7987L
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
