Melexis Evaluation Board for the MLX90632 Temperature Sensor Evaluation Board MLX90632

Get a bulk buy discount

Add 5 more to save $55.55

View bulk pricing options

Subtotal (1 unit)*

$337.09

(exc. GST)

$370.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$337.09-
5 +$325.98$55.55

*price indicative

RS Stock No.:
194-2923
Mfr. Part No.:
EVB90632
Brand:
Melexis
Find similar products by selecting one or more attributes.
Select all

Brand

Melexis

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

For Use With

MLX90632

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

Evaluation Board for the MLX90632

COO (Country of Origin):
BG
The EVB90632 is an easy interface between the SMD MLX90632 infrared thermometer and a Windows PC. With this PCB one can quickly and easily perform a first test of the MLX90632.

It also gives access to the internal settings of the sensor to adjust the sensor to a specific application by changing optical window compensation constants, the refresh rate and the I2C address of the sensor.

Comes with two MLX90632 soldered on separate PCBs

HID USB interface, Mini-b connector

Windows compatible software

Test pins to sniff the I²C bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy