MikroElektronika Thermo 15 Click Development Kit for Mikroe-3658
- RS Stock No.:
- 200-0171
- Mfr. Part No.:
- MIKROE-3658
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-0171
- Mfr. Part No.:
- MIKROE-3658
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | Mikroe-3658 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Thermo 15 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device Mikroe-3658 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Thermo 15 Click | ||
The MikroElektronika thermo 12 click, It has 2‐wire interface programmable temperature sensor. This is an open-drain pin and operate in either comparator or interrupt mode. It is available in three space saving package:- 8-lead DFN, 8-lead Micro8 and 8-lead SOIC.
12-bit temperature-to-digital converter
Input voltage range from 3.0 V to 5.5 V
Temperature Range from −55°C to +125°C
Over temperature indicator
- RS Stock No. 2182181
- Mfr. Part No. DK-20602
Each
$205.24
- RS Stock No. 0690718
- Mfr. Part No. AHPD54510A.B
Each
$156.15
- RS Stock No. 2018095
- Mfr. Part No. SEN0159
Each
$104.01
- RS Stock No. 0391611
- Mfr. Part No. MIKROE-6418
Each
$58.91
Related links
- MikroElektronika Thermo-12 Development Kit for Mikroe-3636
- MikroElektronika GMR Angle Click Development Kit for Mikroe-3815
- MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724
- MikroElektronika Temperature and Humidity 13 Click Development Kit for Mikroe-3635
- MikroElektronika Opto Encoder 3 Click Development Kit for Mikroe-3710
- MikroElektronika MIKROE-2976 RTC 7 Click Countdown Timer Development Kit for Mikroe-2976 for Super Capacitor, External
- MikroElektronika MIKROE-3817 FRAM 3 Click, EEPROM Development Kit for Mikroe-3817
- MikroElektronika Proximity 10 Click Proximity Sensor Development Kit for Mikroe-3455












