MikroElektronika LSM6DSL Click SPI, I2C
- RS Stock No.:
- 168-3073
- Distrelec Article No.:
- 301-63-781
- Mfr. Part No.:
- MIKROE-2731
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.83
(exc. GST)
$28.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.83 |
| 5 + | $23.25 |
*price indicative
- RS Stock No.:
- 168-3073
- Distrelec Article No.:
- 301-63-781
- Mfr. Part No.:
- MIKROE-2731
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | SPI, I2C | |
| Standards/Approvals | RoHS | |
| Kit Name | LSM6DSL Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology SPI, I2C | ||
Standards/Approvals RoHS | ||
Kit Name LSM6DSL Click | ||
- COO (Country of Origin):
- RS
LSM6DSL click measures linear and angular velocity with six degrees of freedom. It carries the LSM6DSL high-performance 3-axis digital accelerometer and 3-axis digital gyroscope. The click is designed to run on a 3.3V power supply. LSM6DSL click communicates with the target microcontroller over SPI or I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line.
Related links
- MikroElektronika IR Sense Click SPI, I2C
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika 6DOF IMU Click SPI Click Board for LSM6DSV320X MikroBUS
- MikroElektronika SPI Isolator 9 Click Evaluation Board Evaluation Board for SPI communication MIKROE-6430
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 15 Click I2C Add On Board Magnetric Field
- MikroElektronika SC18IS602B Development Kit for Interface Between SPI Bus and I2C Bus 400 kHz MIKROE-3743
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
