MikroElektronika Heart Rate Sensor MikroBus Click Board
- RS Stock No.:
- 136-0866
- Mfr. Part No.:
- MIKROE-2508
- Brand:
- MikroElektronika
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-0866
- Mfr. Part No.:
- MIKROE-2508
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Heart Rate Sensor | |
| Kit Classification | MikroBus Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Heart Rate Sensor | ||
Kit Classification MikroBus Click Board | ||
ECG 2 click mikroBUS™ Bundle
The MikroElektronika ECG 2 Click Board is an accessory board that provides a simple method of adding electrocardiogram measurement hardware to a development platform.
This starter kit variant provides the required electrodes and cables in addition to the ECG 2 Click Board.
Like all Click Boards the ECG Click 2 fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.
The ECG Click 2 measures electrical activity of the heart through electrodes taped to the skin. For 3 wire measurement the electrodes connect to the board via a 3.5 mm jack. For 4 wire measurement, screw terminals are provided.
The circuity of the ECG Click 2 is based around the TI ADS1194, a 16-bit Analogue Front End optimised for biopotential measurement. The board circuitry amplifies the electrical signals from the heart, filters out noise and converts the signal into digital. This data is then communicated to the mother development board via SPI.
The MikroElektronika MikroPlot software, a free to download data visualisation tool, can be used to analyse the data generated and create an ECG plot.
Features
Fits the popular mikroBUS™ socket
ADS1194 16-bit Analogue Front End
3.5 mm Jack
ESD, Overvoltage and Overcurrent protection
Digital output via SPI
3.3 V and 5 V power supply
Package Contents
1 x ECG Click 2 Board
1 x 3 Lead ECG Cable with 3.5mm Jack
30 x Single Use ECG Electrodes
Click mikroBUS™ Biomedical Boards
Note
The ECG Click 2 Board is available as a separate item, MikroElektronika part MIKROE-2507. Click board comes with the header strips soldered.
- RS Stock No. 1360865
- Mfr. Part No. MIKROE-2507
Each
$87.31
- RS Stock No. 1360778
- Mfr. Part No. MIKROE-2036
Each
$69.54
- RS Stock No. 1393650
- Mfr. Part No. MIKROE-2510
Each
$47.35
- RS Stock No. 1360853
- Mfr. Part No. MIKROE-2455
Each
$69.54
Related links
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Heart Rate Sensor MikroBus Click Board for ADS1194
- MikroElektronika Heart Rate Click Heart Rate Sensor mikroBus Click Board for MAX30100
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board












