MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- RS Stock No.:
- 136-0778
- Mfr. Part No.:
- MIKROE-2036
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $34.15
View bulk pricing optionsSubtotal (1 unit)*
$68.07
(exc. GST)
$74.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.07 | - |
| 5 + | $61.24 | $34.15 |
*price indicative
- RS Stock No.:
- 136-0778
- Mfr. Part No.:
- MIKROE-2036
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Heart Rate Sensor | |
| Featured Device | SFH 7050 | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Heart Rate 3 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Heart Rate Sensor | ||
Featured Device SFH 7050 | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Heart Rate 3 Click | ||
Heart Rate 3 click mikroBUS™
The MikroElektronika Heart Rate 3 Click Board is an accessory board that provides a simple method of adding heart rate and pulse oximetry measurement hardware to a development platform.
Like all Click Boards the Heart Rate 3 Click fits the popular mikroBUS™ socket, creating a plug-in solution to add functionality, removing the need for hardware configuration.
The Heart Rate 3 Click Board utilises an Osram SFH7050 BioMon Sensor in combination with a TI AFE4404 Analogue Front End Maxim to take readings from a fingertip.
The SFH7050 emits green, red and infrared light from two LEDs into the skin, with the amount absorbed by the capillary blood sensed by a photodetector. The variation of the readings over time indicate the pulsing of blood, therefore the heart rate. Oxygen saturation can also be captured.
The AFE4404 then processes the data captured by the sensor, communicating with the target MCU over I2C. The AFE4404 is configurable and can be adapted for different lighting conditions and skin tones.
Features
Fits the popular mikroBUS™ socket
SFH7050 Osram BioMon Sensor
AFE4404 TI Analogue Front End
I2C Interface
3.3 V power supply
Package Contents
1 x Heart Rate 3 Click Board
Click mikroBUS™ Biomedical Boards
Note
Click board comes with the header strips soldered.
- RS Stock No. 1360865
- Mfr. Part No. MIKROE-2507
Each
$85.44
- RS Stock No. 1393650
- Mfr. Part No. MIKROE-2510
Each
$46.33
- RS Stock No. 1360853
- Mfr. Part No. MIKROE-2455
Each
$68.07
- RS Stock No. 1360798
- Mfr. Part No. MIKROE-2103
Each
$28.97
Related links
- MikroElektronika Heart Rate Click Heart Rate Sensor mikroBus Click Board for MAX30100
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Heart Rate Sensor MikroBus Click Board
- MikroElektronika Heart Rate Sensor MikroBus Click Board for ADS1194
- MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- MikroElektronika Color 3 Click Colour Sensor MikroBus Click Board for TCS3771
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL











