MikroElektronika TILTnSHAKE Click Accelerometer Sensor MikroBus Click Board for MMA8491Q
- RS Stock No.:
- 136-0721
- Mfr. Part No.:
- MIKROE-1853
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-0721
- Mfr. Part No.:
- MIKROE-1853
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Accelerometer Sensor | |
| Featured Device | MMA8491Q | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | TILTnSHAKE Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Accelerometer Sensor | ||
Featured Device MMA8491Q | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name TILTnSHAKE Click | ||
TILT-n-SHAKE click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. TILT-n-SHAKE click features an MMA8491Q 3-axis digital accelerometer device that can also function as a 45° tilt detector.
• MMA8491Q multi-function 3-axis ±8g digital accelerometer;• 3 x LEDs driven from the tilt orientation outputs when in tilt mode;• Tilt outputs wire-ORed to mikroBUS interrupt (INT) pin via removable links;• Communication: serial I²C bus;• Power supply: +3.3Vdc;• LED power indicator
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Temperature Sensor MikroBus Click Board
- MikroElektronika HTU21D Temperature Sensor MikroBus Click Board
- MikroElektronika Thermocouple Sensor MikroBus Click Board
- MikroElektronika Infrared Sensor MikroBus Click Board
- MikroElektronika Heart Rate Sensor MikroBus Click Board
