MikroElektronika Sensor Board Current Sensor Sensor for Current Sensor MikroBUS
- RS Stock No.:
- 780-242
- Mfr. Part No.:
- MIKROE-6819
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.60
(exc. GST)
$45.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.60 |
| 5 + | $39.10 |
*price indicative
- RS Stock No.:
- 780-242
- Mfr. Part No.:
- MIKROE-6819
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Current Sensor | |
| Sensor Technology | Current Sensor | |
| Featured Device | Current Sensor | |
| For Use With | MikroBUS | |
| Kit Classification | Sensor | |
| Standards/Approvals | ISO 9001 | |
| Kit Name | Sensor Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Current Sensor | ||
Sensor Technology Current Sensor | ||
Featured Device Current Sensor | ||
For Use With MikroBUS | ||
Kit Classification Sensor | ||
Standards/Approvals ISO 9001 | ||
Kit Name Sensor Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board efficiently measures bidirectional current, utilising a shunt resistor for precise current flow monitoring across various applications including power management and overcurrent protection.
Utilises the INA299A1 current sense amplifier for reliable measurements
Supports both analog and 12-bit ADC output for flexible interfacing
Includes selectable jumpers for power supply and reference voltage configuration
Features a unique Click Snap design allowing modular adjustments
Accommodates a wide input voltage range from 2.7V to 12V
Related links
- MikroElektronika Sensor Board Current Sensor Sensor for Current Sensor MikroBUS
- MikroElektronika Thermocouple Sensor MikroBus Click Board
- MikroElektronika Add-On Board Magnetic Current Sensor Add On Board MikroBUS Socket
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika Earthquake Click Vibration Sensor MikroBus Click Board for D7S
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Vibra Sense Click Vibration Sensor MikroBus Click Board
- MikroElektronika Noise Click Microphone Sensor MikroBus Click Board for MCP4921
