MikroElektronika Proximity Proximity Add On Board for VCNL4030X01-GS08 MikroBUS

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$31.54

(exc. GST)

$34.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$31.54-
5 +$29.646%

*price indicative

RS Stock No.:
778-609
Mfr. Part No.:
MIKROE-6872
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

Proximity

Featured Device

VCNL4030X01-GS08

For Use With

MikroBUS

Kit Classification

Add On Board

Kit Name

Proximity

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board enables precise proximity detection and high-resolution ambient light sensing for various embedded and industrial applications. It features a fully integrated sensor system Ideal for modern tech environments.

Combines a proximity sensor and ambient light sensor with a built-in infrared emitter

Offers a detection range of up to 300mm and ambient light measurement up to 16768lx

Utilises a 16-bit ADC for high-resolution readings in diverse light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy