Monk Makes Sensor Development Tool Capacitive Sensor Raspberry Pi
- RS Stock No.:
- 764-424
- Mfr. Part No.:
- SKU00096
- Brand:
- Monk Makes
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.16
(exc. GST)
$26.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.16 |
| 5 - 9 | $23.69 |
| 10 + | $22.96 |
*price indicative
- RS Stock No.:
- 764-424
- Mfr. Part No.:
- SKU00096
- Brand:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Type | Monitor | |
| Sensor Technology | Capacitive | |
| For Use With | Raspberry Pi | |
| Kit Classification | Sensor | |
| Kit Name | Sensor Development Tool | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Type Monitor | ||
Sensor Technology Capacitive | ||
For Use With Raspberry Pi | ||
Kit Classification Sensor | ||
Kit Name Sensor Development Tool | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Monk Makes Plant monitor measures soil moisture, temperature, and relative humidity, making it an essential tool for gardening and agriculture.
Superior capacitive sensor enhances measurement accuracy
Compatible with BBC micro:bit, Raspberry Pi, and most microcontrollers
Easy-to-use UART serial Interface simplifies integration
Built-in RGB LED provides Visual moisture status
Offers additional analog output for moisture levels
Related links
- Sensor Development Tools
- Monk Makes SKU00104 Development Tool LED Controller LED for Raspberry Pi Pico
- Monk Makes SKU00098 Development Tool LED LED for Raspberry Pi
- Monk Makes Sensor for Micro Bit Humidity, Temperature Sensor Board for V1F Micro Bit
- Monk Makes Humidity Sensor, Temperature Sensor
- Texas Instruments Sensor Development Tool Capacitive Touch Sensor Evaluation Board for MSP430FR2676 MSP430FR2676
- Monk Makes Grove - 2-Channel Solid State Relay for Raspberry Pi for Light Bulb
- Monk Makes Raspberry Pi
