Monk Makes SKU00104 Development Tool LED Controller LED for Raspberry Pi Pico
- RS Stock No.:
- 764-418
- Mfr. Part No.:
- SKU00104
- Brand:
- Monk Makes
N
Get a bulk buy discount
Add 5 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$8.85
(exc. GST)
$9.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.85 | - |
| 5 - 9 | $8.69 | $0.80 |
| 10 + | $8.40 | $4.50 |
*price indicative
- RS Stock No.:
- 764-418
- Mfr. Part No.:
- SKU00104
- Brand:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Product Type | LED Board | |
| LED Technology | LED Controller | |
| Kit Classification | LED | |
| For Use With | Raspberry Pi Pico | |
| Kit Name | Development Tool | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Product Type LED Board | ||
LED Technology LED Controller | ||
Kit Classification LED | ||
For Use With Raspberry Pi Pico | ||
Kit Name Development Tool | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Monk Makes LED arc is a versatile multi-colour lighting solution designed to Interface seamlessly with popular microcontroller platforms for diverse applications.
Ten individually controllable SK6812 LEDs offer extensive creative possibilities
Equipped with a 4mm ring connector and pin header for easy connectivity
Integrated reverse polarity protection enhances device safety
Power indicator LED allows for easy monitoring of operational status
Supports both 3.3V and 5V operation for versatile power options
Related links
- Monk Makes SKU00098 Development Tool LED LED for Raspberry Pi
- Monk Makes Sensor Development Tool Capacitive Sensor Raspberry Pi
- Monk Makes Electronic Kit 1 for Pico (lite edition)
- Monk Makes Grove - 2-Channel Solid State Relay for Raspberry Pi for Light Bulb
- Monk Makes Mini Controller
- Monk Makes SKU00101 Speaker for use with PWM audio
- Monk Makes Raspberry Pi
- Sensor Development Tools
