Wurth Elektronik Evaluation Kit Radio Board for 2609051183000 Smart Metering
- RS Stock No.:
- 762-600
- Mfr. Part No.:
- 2609051183000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $6.60
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$32.94
(exc. GST)
$36.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $32.94 | - |
| 10 - 24 | $32.28 | $6.60 |
| 25 + | $31.83 | $27.75 |
*price indicative
- RS Stock No.:
- 762-600
- Mfr. Part No.:
- 2609051183000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Module | |
| Featured Device | 2609051183000 | |
| For Use With | Smart Metering | |
| Kit Classification | Radio Board | |
| Standards/Approvals | CE | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Module | ||
Featured Device 2609051183000 | ||
For Use With Smart Metering | ||
Kit Classification Radio Board | ||
Standards/Approvals CE | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Radio communication device designed for use in smart metering, smart buildings, and Advanced monitoring applications. Its primary function is to enable wireless connectivity compliant with industry standards.
Supports wireless M-Bus communication with a range of up to 1500 m
Operating temperature range from -40 °C to +85 °C for diverse environments
Low power consumption with a sleep current of just 0.2 μA
Integrated UART Interface for straightforward system integration
Related links
- Wurth Elektronik Evaluation Kit Evaluation Board for 2617029025001 Radio Modules Stephano-I And Orthosie-I
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2609059281001 Tarvos-e Radio Module
- Wurth Elektronik Evaluation Kit Evaluation Board Evaluation Kit for 2525020210093 Humidity Sensor Wsen-Hids
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2610019225011 Cordelia-I
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- Wurth Elektronik Evaluation-Kit for wireless M-BUS Module with external antenna Metis-II WiFi Evaluation Kit for
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
