Wurth Elektronik Evaluation Kit Evaluation Kit for 2609059281001 Tarvos-e Radio Module
- RS Stock No.:
- 762-561
- Mfr. Part No.:
- 2609059281001
- Brand:
- Wurth Elektronik
Subtotal (1 kit)*
$283.65
(exc. GST)
$312.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $283.65 |
*price indicative
- RS Stock No.:
- 762-561
- Mfr. Part No.:
- 2609059281001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Evaluation Kit | |
| Featured Device | 2609059281001 | |
| For Use With | Tarvos-e Radio Module | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Evaluation Kit | ||
Featured Device 2609059281001 | ||
For Use With Tarvos-e Radio Module | ||
Kit Classification Evaluation Kit | ||
Kit Name Evaluation Kit | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Evaluation kit offers a comprehensive solution for testing and developing wireless communications. Designed for 868 MHz applications, it facilitates seamless integration of radio functionality into various systems.
Compatible with the Tarvos-e radio module for flexible wireless solutions
Supports external antennas to enhance communication range
Provides optimal radio performance with measured output power of 14 dBm
Incorporates Advanced features for quick and efficient setup
Related links
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611139024021 Thyone-I module
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2612011021000 ANR008 Wireless Connectivity Software Development Kit
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1779405111 Data acquisition
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2611017221001 Host MCU
- Wurth Elektronik Evaluation Kit Evaluation Board for 2617029025001 Radio Modules Stephano-I And Orthosie-I
- Wurth Elektronik Evaluation Kit Evaluation Kit for WIRL-ACCE 2600130041 433 MHz applications
- Wurth Elektronik Evaluation Kit Evaluation Kit for 2610019225011 Cordelia-I
- Wurth Elektronik Evaluation Kit Evaluation Kit for 1769205041 Data acquisition
