Wurth Elektronik Evaluation Kit Evaluation Kit for 2611017221001 Host MCU

Subtotal (1 unit)*

$299.30

(exc. GST)

$329.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.30

*price indicative

RS Stock No.:
762-567
Mfr. Part No.:
2611017221001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Evaluation Board

Featured Device

2611017221001

For Use With

Host MCU

Kit Classification

Evaluation Kit

Kit Name

Evaluation Kit

Standards/Approvals

CE

COO (Country of Origin):
DE
The Wurth Elektronik Evaluation kit is designed for evaluating radio module applications. This kit allows users to test the Thyone-I functionality and immerse in development using robust connectivity features and versatile design options.

Supports long-range wireless communication with an external antenna for superior connectivity

Integrated USB connection for easy Interface with host systems

Robust architecture facilitates development and testing of various applications

Evaluation kit comes ready with essential accessories like USB cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy