MikroElektronika Button 4 Click Add On Board for Button 4 Click Add On Board Embedded Application
- RS Stock No.:
- 727-275
- Mfr. Part No.:
- MIKROE-6620
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $4.85
View bulk pricing optionsSubtotal (1 unit)*
$49.34
(exc. GST)
$54.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $49.34 | - |
| 5 + | $48.37 | $4.85 |
*price indicative
- RS Stock No.:
- 727-275
- Mfr. Part No.:
- MIKROE-6620
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Featured Device | Button 4 Click Add On Board | |
| For Use With | Embedded Application | |
| Kit Classification | Add On Board | |
| Kit Name | Button 4 Click | |
| Standards/Approvals | ISO 90012015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Featured Device Button 4 Click Add On Board | ||
For Use With Embedded Application | ||
Kit Classification Add On Board | ||
Kit Name Button 4 Click | ||
Standards/Approvals ISO 90012015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Button 4 Click is a Compact add-on board designed to provide controlled and reliable manual system resets in embedded applications. Button 4 Click is Ideal for applications such as gaming consoles, portable consumer electronics, navigation systems, medical devices, and interactive toys.
Ultra-low power consumption
Precision timing features
Programmable delay mechanism
Includes innovative Click Snap format
Related links
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-6685 BT Audio 4 Click Evaluation Board Evaluation Board for Classic and LE Audio Modes for Add
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
