STMicroelectronics Motion Sensor Evaluation Kit for X-NUCLEO-IKS5A1 X-CUBE-MEMS1
- RS Stock No.:
- 719-450
- Mfr. Part No.:
- X-NUCLEO-IKS5A1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$82.22
(exc. GST)
$90.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.22 |
*price indicative
- RS Stock No.:
- 719-450
- Mfr. Part No.:
- X-NUCLEO-IKS5A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Expansion Module | |
| Sensor Technology | Motion Sensor | |
| Featured Device | X-NUCLEO-IKS5A1 | |
| For Use With | X-CUBE-MEMS1 | |
| Kit Classification | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Expansion Module | ||
Sensor Technology Motion Sensor | ||
Featured Device X-NUCLEO-IKS5A1 | ||
For Use With X-CUBE-MEMS1 | ||
Kit Classification Evaluation Kit | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Nucleo motion and environmental MEMS expansion board for industrial applications is an evaluation kit designed to support motion MEMS and environmental sensors. The kit is composed of two main parts. The X NUCLEO IND5A1 serves as the primary board, hosting the motion MEMS and environmental sensors. Complementing it is the STEVAL MKGI07A, a detachable add on board equipped with two industrial connectors. Together, these components provide a flexible and efficient solution for evaluating sensor performance in industrial environments.
Compatible with STM32 Nucleo boards
Equipped with Arduino UNO R3 connector
RoHS compliant and WEEE compliant
Related links
- InvenSense EV_IAM-20680 Motion Sensor Evaluation Board for IAM-20680 IAM
- STMicroelectronics X-NUCLEO ToF Sensor Evaluation Board STM32 Nucleo
- STMicroelectronics X-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32 VD6283
- STMicroelectronics X-NUCLEO Evaluation Board STM32 Nucleo
- STMicroelectronics Development Kit ToF Sensor Development Kit for X-NUCLEO-53L8A1 T STM32 Nucleo
- STMicroelectronics NUCLEO ST7580 Evaluation Kit for STM32 Nucleo 250 kHz X-NUCLEO-PLM01A1
- STMicroelectronics X-NUCLEO-S2915A1 Expansion Board S2-LP Sub GHz Evaluation Kit for STM32 Nucleo 940 MHz
- STMicroelectronics Evaluation Kit for M24SR 13.56 MHz X-NUCLEO-NFC01A1
