MikroElektronika Precision Current Sense Op Amp Current Sensor Add On Board for Add-On Board mikroBUS
- RS Stock No.:
- 685-141
- Mfr. Part No.:
- MIKROE-6644
- Brand:
- MikroElektronika
N
Subtotal (1 unit)*
$219.78
(exc. GST)
$241.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.78 |
*price indicative
- RS Stock No.:
- 685-141
- Mfr. Part No.:
- MIKROE-6644
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Sensor Technology | Current Sensor | |
| Featured Device | Add-On Board | |
| For Use With | mikroBUS | |
| Kit Classification | Add On Board | |
| Kit Name | Precision Current Sense Op Amp | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Sensor Technology Current Sensor | ||
Featured Device Add-On Board | ||
For Use With mikroBUS | ||
Kit Classification Add On Board | ||
Kit Name Precision Current Sense Op Amp | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add-on Board is designed for accurate measurement of AC, DC, and pulsed currents with galvanic isolation, making it Ideal for demanding industrial environments. It incorporates the LES 25-NP current transducer from LEM USA, which supports closed-loop detection of currents up to 25A across multiple ranges. The board includes jumper-configurable options to adjust nominal primary current and supports various connection configurations for enhanced resolution. It integrates seamlessly into systems such as motor drives, UPS units, SMPS, battery-powered devices, welding equipment, and solar inverters.
Selectable analog or digital output via SPI using MCP3201 12-bit ADC
Stable 2.5V reference provided by MCP1525
Supports 3.3V to 5V logic levels with onboard switch for output selection
Related links
- MikroElektronika Add-On Board Magnetic Current Sensor Add On Board MikroBUS Socket
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika IR Sense 6 click Humidity, Temperature Add On Board for Mikroe-6570 MikroBus
- MikroElektronika Light Sensor Add On Board MikroBus
- MikroElektronika Hall Effect Sensor Add On Board for Add-On Board mikroBUS
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika Humidity Click Humidity Sensor, Temperature Sensor Add On Board MikroBus
