MikroElektronika 6DOF IMU Click Gyroscope Sensor Add On Board for Add-On Board SCH16T-K01

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$475.72

(exc. GST)

$523.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$475.72
5 +$447.17

*price indicative

RS Stock No.:
685-139
Mfr. Part No.:
MIKROE-6572
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Add-On Board

Sensor Technology

Gyroscope Sensor

Featured Device

Add-On Board

For Use With

SCH16T-K01

Kit Classification

Add On Board

Kit Name

6DOF IMU Click

COO (Country of Origin):
RS
The MikroElektronika Add-on Board is engineered to precisely detect angular rate and linear acceleration along three axes, making it suitable for dynamic motion environments. It incorporates the SCH16T-K01 sensor from muRata, which combines a 3-axis gyroscope and a 3-axis accelerometer for comprehensive motion tracking. With its modular Click Snap design, the board supports autonomous operation and flexible integration into various control systems.

Selectable measurement range for gyroscope and accelerometer sensors

Low-pass filtering adjustable from 13Hz to 370Hz

4-wire SPI Interface with configurable address and data-ready interrupt output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy