MikroElektronika 6DOF IMU 24 Click Sensor Add-On Board Add On Board for Motion Tracking Device Industrial
- RS Stock No.:
- 616-984
- Mfr. Part No.:
- MIKROE-6420
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$42.94
(exc. GST)
$47.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.94 | - |
| 5 + | $42.07 | 2% |
*price indicative
- RS Stock No.:
- 616-984
- Mfr. Part No.:
- MIKROE-6420
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Motion Tracking Device | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Standards/Approvals | UKAS, OHSAS 18001, TUV, ISO27001, ISO 9001, ISOQAR | |
| Kit Name | 6DOF IMU 24 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Motion Tracking Device | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Standards/Approvals UKAS, OHSAS 18001, TUV, ISO27001, ISO 9001, ISOQAR | ||
Kit Name 6DOF IMU 24 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika 6DOF IMU 24 Click is a compact add-on board for inertial measurement in drones, robotics, and IoT applications. This board features the ICM-40609-D, a high-performance 6-axis MEMS Motion Tracking sensor from TDK InvenSense. With its high precision, stability across temperature variations, and efficient motion tracking capabilities, 6DOF IMU 24 Click is ideal for drones and flight controllers, robotics, and IoT solutions requiring accurate motion sensing and real-time data acquisition.
Programmable 3 axis gyroscope and a 3 axis accelerometer
Maximum Output Data Rate (ODR) of 32kHz
2KB FIFO buffer for optimized data processing and reduced power consumption
I2C and SPI communication
Configurable interrupt signals
Enhanced accuracy over temperature variations
Related links
- MikroElektronika 6DOF IMU Click Gyroscope Sensor Add On Board for Add-On Board SCH16T-K01
- MikroElektronika 6DOF IMU 27 Click Motion Sensor Add On Board for Mikroe-6514 MikroBus
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika 6DOF IMU Click SPI Click Board for LSM6DSV320X MikroBUS
- MikroElektronika 6DOF IMU 25 Click Motion Sensor Development Board for ST1VAFE6AX MikroBus
- MikroElektronika 6DOF IMU 9 Click Motion Sensor Development Kit for Mikroe-3827
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 7 Click for ICM-20649 Wearable Sensors and High Impact Applications, Ideal Solution For
