TE Connectivity Xplained Pro Temperature Development Board for TSYS02D Xplained Pro Systems
- RS Stock No.:
- 680-777
- Mfr. Part No.:
- DPP202A000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-777
- Mfr. Part No.:
- DPP202A000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature | |
| Featured Device | TSYS02D | |
| For Use With | Xplained Pro Systems | |
| Kit Classification | Development Board | |
| Kit Name | Xplained Pro | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature | ||
Featured Device TSYS02D | ||
For Use With Xplained Pro Systems | ||
Kit Classification Development Board | ||
Kit Name Xplained Pro | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Xplained Pro Board is a temperature sensor evaluation module designed for Rapid development and testing. It integrates the TSYS02D digital temperature sensor with the Xplained Pro platform, offering seamless compatibility with microcontroller development boards. This module is Ideal for environmental monitoring, data logging, and embedded system prototyping. Its Compact design and digital Interface make it a reliable tool for engineers and developers.
I2C communication Interface
Compact form factor
RoHS compliant
- RS Stock No. 0678581
- Mfr. Part No. DPP301A000
Each (In a Pack of 6)
$70.953
- RS Stock No. 0678276
- Mfr. Part No. DPP201A000
Each (In a Pack of 8)
$54.621
- RS Stock No. 2182197
- Mfr. Part No. EV_ICS-41350-FX
Each
$64.96
- RS Stock No. 2018095
- Mfr. Part No. SEN0159
Each
$104.01
Related links
- TE Connectivity Xplained Pro Temperature Development Board for TSYS01 Xplained Pro Systems
- TE Connectivity Xplained Pro Humidity Development Board for HTU21D Xplained Pro Systems
- Microchip Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip SAM G55 Xplained Pro MCU Development Board ATSAMG55-XPRO
- Microchip SAM W25 XPLAINED PRO WiFi Development Tools 2.4 GHz ATSAMW25-XPRO
- Microchip Amplified Zigbit Xplained Pro AT86RF233, SE2431L 802.15.4 Development Kit 2.4GHz ATZB-A-233-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAME54-XPRO
- Microchip SAM4S Xplained Pro MCU Evaluation Kit ATSAM4S-XPRO











