TE Connectivity Xplained Pro Temperature Development Board for TSYS01 Xplained Pro Systems
- RS Stock No.:
- 678-276
- Mfr. Part No.:
- DPP201A000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$436.97
(exc. GST)
$480.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 32 | $54.621 | $436.97 |
| 40 + | $53.53 | $428.24 |
*price indicative
- RS Stock No.:
- 678-276
- Mfr. Part No.:
- DPP201A000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature | |
| Featured Device | TSYS01 | |
| For Use With | Xplained Pro Systems | |
| Kit Classification | Development Board | |
| Standards/Approvals | RoHS Compliant | |
| Kit Name | Xplained Pro | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature | ||
Featured Device TSYS01 | ||
For Use With Xplained Pro Systems | ||
Kit Classification Development Board | ||
Standards/Approvals RoHS Compliant | ||
Kit Name Xplained Pro | ||
- COO (Country of Origin):
- CN
The TE Connectivity Xplained Pro Board is a development and evaluation module designed for temperature sensing applications. It integrates the TSYS01 digital temperature sensor with the Xplained Pro platform, offering a convenient way to evaluate sensor performance and Interface with microcontroller development boards. This module is Ideal for Rapid prototyping, system integration, and educational use in embedded systems and IoT projects.
I2C communication Interface
Compact form factor
RoHS compliant
Related links
- TE Connectivity Xplained Pro Temperature Development Board for TSYS02D Xplained Pro Systems
- TE Connectivity Xplained Pro Humidity Development Board for HTU21D Xplained Pro Systems
- Microchip Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip SAM G55 Xplained Pro MCU Development Board ATSAMG55-XPRO
- Microchip Ethernet1 Xplained Pro Ethernet Extension Board ATETHERNET1-XPRO
- Microchip OLED1 Xplained Pro Extension Board Evaluation Board ATOLED1-XPRO
- Microchip SAM D11 Xplained Pro MCU Evaluation Board ATSAMD11-XPRO
- Microchip Xplained Pro Radio Transceiver Extension Board ATREB233-XPRO
