MikroElektronika Piezo Accel 2 Click Vibration Sensor Add On Board for 830M1-0025 Industrial Use

Subtotal (1 unit)*

$1,243.25

(exc. GST)

$1,367.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,243.25

*price indicative

RS Stock No.:
394-148
Distrelec Article No.:
MIKROE-6408
Mfr. Part No.:
MIKROE-6408
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Vibration Sensor

Featured Device

830M1-0025

For Use With

Industrial Use

Kit Classification

Add On Board

Kit Name

Piezo Accel 2 Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika Add On Board is designed for precise vibration and motion monitoring in condition-based maintenance applications. It features the 830M1-0025, a triaxial piezoelectric accelerometer from TE Connectivity, capable of detecting motion and acceleration along the X, Y, and Z axes.

Integrates a built in RTD temperature sensor

Communication is made through an SPI interface

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy