- RS Stock No.:
- 781-3033
- Mfr. Part No.:
- 27911
- Brand:
- Parallax Inc
Available for back order.
Added
Price (ex. GST) Each
$54.29
(exc. GST)
$59.72
(inc. GST)
Units | Per unit |
1 - 4 | $54.29 |
5 + | $52.48 |
- RS Stock No.:
- 781-3033
- Mfr. Part No.:
- 27911
- Brand:
- Parallax Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3-axis gyroscope module
The Gyroscope Module is a low power 3-axis angular rate sensor featuring temperature data as an added bonus.
Raw measured angular rate and temperature data are accessed from the selectable digital interface (I2C or SPI). The module features a small package design and has an easy to access SIP interface with a mounting hole for quick connectivity to your projects. It is designed for use with a large variety of microcontrollers with different voltage requirements.
Raw measured angular rate and temperature data are accessed from the selectable digital interface (I2C or SPI). The module features a small package design and has an easy to access SIP interface with a mounting hole for quick connectivity to your projects. It is designed for use with a large variety of microcontrollers with different voltage requirements.
3-axis angular rate sensor (yaw, pitch and roll)
Supports I2C and SPI communications
Three selectable scales: 250/500/2000 degrees/sec (dps)
High shock survivability
Embedded temperature sensor: -40 to +85°C
Power-down and sleep mode
16-bit rate value data output
8-bit temperature data output
Power requirement: 2.7 to 6.5Vdc
Communication: I2C (up to 400kHz) or SPI (10MHz, 4 & 3 wire)
Operating temperature range: -40 to +85°C
Dimensions: 21.6 x 20.3mm
Supports I2C and SPI communications
Three selectable scales: 250/500/2000 degrees/sec (dps)
High shock survivability
Embedded temperature sensor: -40 to +85°C
Power-down and sleep mode
16-bit rate value data output
8-bit temperature data output
Power requirement: 2.7 to 6.5Vdc
Communication: I2C (up to 400kHz) or SPI (10MHz, 4 & 3 wire)
Operating temperature range: -40 to +85°C
Dimensions: 21.6 x 20.3mm
Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/
Specifications
Attribute | Value |
---|---|
Sensor Technology | Gyroscope Sensor |
Kit Classification | Module |
Kit Name | 3-axis |