Brad from Molex Ultra-Lock Series Sensor Box, 4 Port, 5 m
- RS Stock No.:
- 751-9217
- Mfr. Part No.:
- 1201190001
- Brand:
- Brad from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$475.82
(exc. GST)
$523.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $475.82 |
| 50 + | $459.16 |
*price indicative
- RS Stock No.:
- 751-9217
- Mfr. Part No.:
- 1201190001
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | Ultra-Lock | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Cable Length | 5m | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series Ultra-Lock | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Cable Length 5m | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- PL
Brad® Ultra-Lock® M12 Distribution Box with Single Wired Ports and PUR HR Cabl
Brad® Ultra-Lock® M12 top mounting distribution boxes with various single I/O M12 4 pole female ports and a black PUR home run cable with various 0.34mm2 and 3 x 0.75mm2 conductors. This Brad® Ultra-Lock® M12 junction box is for use with PNP sensors and accepts Ultra-Lock and threaded M12 cordsets.
Fully potted, factory assembled design for ease of installation
Power and sensor trigger LED indication
PUR home run cable avoids need for additional installation components
One input/output per port
IP67, NEMA 6 rated
BRAD - M12
Related links
- Brad from Molex 120251 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- ifm electronic EBC Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- RS PRO Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex 120119 Series Sensor Box 5 m
