Brad from Molex 120251 Series Sensor Box, 4 Port, 5 m
- RS Stock No.:
- 221-4744
- Mfr. Part No.:
- 1202510019
- Brand:
- Brad from Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4744
- Mfr. Part No.:
- 1202510019
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | 120251 | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series 120251 | ||
Housing Material PBT | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Minimum Operating Voltage 10V | ||
Cable Length 5m | ||
Non Compliant
- COO (Country of Origin):
- PL
The Molex series BKB400 single-ended 3 poles with 5m length.IP Protection class is IP67 and temperature range between -25°C to + 85°C.
Voltage 10-30 V DC
Current Rating 4 A Per Port / 12 A Max
IP Protection IP67
Temperature Range -25°C to + 85°CC
Related links
- Brad from Molex 120251 Series Sensor Box 5 m
- Brad from Molex 120251 Series Sensor Box 10 m
- Brad from Molex 120251 Series Sensor Box 15 m
- Brad from Molex 120251 Series Sensor Box, 4 Port
- Brad from Molex 120119 Series Sensor Box 5 m
- Brad from Molex Ultra-Lock Series Sensor Box 5 m
- ifm electronic EBC Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
