Weidmüller UR67 Series I/O Module
- RS Stock No.:
- 287-4706
- Distrelec Article No.:
- 303-75-982
- Mfr. Part No.:
- 2512840000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$934.78
(exc. GST)
$1,028.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $934.78 |
*price indicative
- RS Stock No.:
- 287-4706
- Distrelec Article No.:
- 303-75-982
- Mfr. Part No.:
- 2512840000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 24V dc | |
| Series | UR67 | |
| Housing Material | Die Cast Zinc | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, IEC 61131-2, RoHS | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Maximum Operating Voltage 24V dc | ||
Series UR67 | ||
Housing Material Die Cast Zinc | ||
IP Rating IP67 | ||
Standards/Approvals CE, IEC 61131-2, RoHS | ||
Minimum Operating Voltage 18V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller remote I/O module with IP67 offers user benefits such as tailored planning, faster installation, safer start-up, no downtime, improved performance, and increased productivity.
Protection degree IP67
RoHS compliant
Related links
- Weidmüller UR67 Series I/O module, M12
- Murrelektronik Limited Emparro Series I/O module, M12
- SICK 20957 Series I/O module, M12
- ifm electronic ClassicLine Series I/O module, M12
- SICK 20623 Series I/O module, M12
- SICK 20798 Series I/O module, M12
- SICK 20630 Series I/O module, M12
- Weidmüller SAI-AU Series I/O module 5 way, 12 port
