SICK I/O Module, Cable
- RS Stock No.:
- 286-9906
- Mfr. Part No.:
- 2095789
- Brand:
- SICK
Subtotal (1 unit)*
$1,480.03
(exc. GST)
$1,628.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,480.03 |
*price indicative
- RS Stock No.:
- 286-9906
- Mfr. Part No.:
- 2095789
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | I/O Module | |
| Interface Type | Cable | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type I/O Module | ||
Interface Type Cable | ||
Housing Material Aluminium | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- HU
Overview
The Compact electrical connection box is crafted with aluminium housing and features three pre-wired M12 cables with round stainless steel connectors M12 for heads A, B, and C. The cable gland connection type ensures secure and reliable connectivity. With a conductor cross section of 5 x 0.5 mm² + 2 x 12 x 0.14 mm², it efficiently handles power, I/Os, and RS-232/-422 data (excluding Ethernet).
Operating seamlessly in temperatures ranging from -40 °C to +60 °C, and boasting an IP67 enclosure rating, this connection box guarantees resilience in demanding conditions. Compact and lightweight at 88 mm x 34 mm x 173 mm and 0.68 kg, respectively.
At a glance
-