SICK CDB650 Series I/O Module, 5 Port, RS422, RS485, CAN, RS232
- RS Stock No.:
- 284-9205
- Mfr. Part No.:
- CDB650-204
- Brand:
- SICK
Subtotal (1 unit)*
$647.69
(exc. GST)
$712.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.69 |
*price indicative
- RS Stock No.:
- 284-9205
- Mfr. Part No.:
- CDB650-204
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 30V dc | |
| Series | CDB650 | |
| Interface Type | RS422, RS485, CAN, RS232 | |
| Housing Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus certificate, UK declaration of conformity, CHINA-RoHS, ETIM, UNSPSC, ACMA declaration of conformity, EU declaration of conformity, 4Dpro, CE, eClass, EAN | |
| Output Type | Digital | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 5 | ||
Maximum Operating Voltage 30V dc | ||
Series CDB650 | ||
Interface Type RS422, RS485, CAN, RS232 | ||
Housing Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus certificate, UK declaration of conformity, CHINA-RoHS, ETIM, UNSPSC, ACMA declaration of conformity, EU declaration of conformity, 4Dpro, CE, eClass, EAN | ||
Output Type Digital | ||
Minimum Operating Voltage 10V | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- HU
Overview
The 4DproConnectivity Connection Device Basic, part of the CDB650 sub product family, supports a range of products including the Lector series, CLV62x - CLV64x (depending on type), CLV69x, RFID read/write devices, and InspectorP series. It facilitates the connection of one sensor with 2 A fuse, featuring 5 cable glands and an RS-232 interface to the sensor via an M12, 17-pin female connector. All outputs are available on screw/spring-loaded terminals for convenient connectivity. The Connection Device Basic offers a versatile array of options for swiftly connecting a single 4Dpro sensor, whether through the SICK CAN sensor network, host PCs, or PLCs, adhering strictly to industrial standards. Both the sensor and the connection module fulfil IP 65 enclosure rating requirements, ensuring protection against dust and water spray.
Moreover, the CDB is compatible with the CMC600 parameter cloning module, facilitating seamless parameter storage. When installed in the provided slot, the CDB stores all parameters of the connected 4Dpro sensor. Consequently, during sensor replacement, all application-specific parameters are effortlessly transferred to the new 4Dpro sensor of the same type, streamlining the process and ensuring continuity of functionality.
At a glance
Connection module for one 4Dpro sensor
Clearly visible, easily accessible screw- and spring-loaded terminals
Connection diagram on the inside of the lid
Configuration with switches
IP 65 connection for one 4Dpro sensor using standard connection cable
Basis for CMC600 parameter cloning module
Service plug for direct access to the AUX interface
Your Benefit
Compact design fits into small spaces
Two mounting holes for fast, precise installation saves on installation costs
Clearly labeled, easily accessible screw- and spring-loaded terminals save time when connecting to peripherals
Quick, easy configuration with switches reduces installation time
Industrial-standard connection guarantees a reliable application solution
CMC600 parameter cloning module allows rapid exchange and replacement of connected sensors
Applications
Related links
- SICK CDB620 Series I/O Module RS232 CAN, RS485
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited EXACT12 Series I/O Module 5 m
- MOXA 4 Port PCI RS422 RS485 Serial Card
- MOXA 4 Port PCIe RS485 RS232 Serial Card
- MOXA 16 Port PCIe RS422 RS232 Serial Card
- SICK Tiny Code Reader 150 mm PROFIBUS-DP CAN Open Cable RS422 5 W 30V
- MOXA MB3180 1 Port Gateway RS232, RS485
