SICK CDM420 Series I/O Module, 6 Port, CAN, Ethernet

Subtotal (1 unit)*

$665.82

(exc. GST)

$732.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$665.82

*price indicative

RS Stock No.:
284-9207
Mfr. Part No.:
CDM420-0006
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

I/O Module

Number of Ports

6

Series

CDM420

Interface Type

CAN, Ethernet

Housing Material

Polycarbonate

IP Rating

IP65

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

40°C

Standards/Approvals

eClass, UK declaration of conformity, ETIM, 4Dpro, EU declaration of conformity, CE, cULus certificate, ACMA declaration of conformity, CHINA-RoHS, EAN, UNSPSC

Number of Ways

6

Output Type

Digital

COO (Country of Origin):
HU

Overview


The 4DproConnectivity Connection Device Modular, specifically the CDM420-0006 model, belongs to the CDM420 sub product family and supports PROFIBUS DP, Ethernet, and Device Net fieldbus interfaces. It is compatible with products such as the Lector series, RFID read/write devices, CLV61x - CLV65x, and CLV69x. This modular connection module is designed for one sensor and includes a 2 A fuse for added protection. The Connection Device Modular (CDM) presents a flexible, modular design, facilitating the swift connection of a SICK 1D/2D code reader or RFID interrogator to a SICK CAN scanner network, host computer, or PLC. With an IP 65 rating, the CDM ensures protection against environmental factors.

Its design includes free plug-in slots for additional modules, enabling integration of power supply units, displays, or fieldbus gateways, depending on specific requirements. Additionally, the CMC600 Connection Module Cloning unit seamlessly stores all parameter values of the connected scanner. In the event of scanner replacement, these values are automatically transferred to the new device, ensuring continuity and efficiency in operation.

At a glance


Efficient solution to power and connect to SICK’s Auto-ID component portfolio

Slots for optional fieldbus modules, parameter memory, display and power supply module

Simple voltage supply of scanner

IP 65 connection of a scanner using SICK standard cable

Direct access to the service interface of the sensor

Connection diagram integrated in lid

Clearly visible and easily accessible screw/spring-loaded terminals

Your Benefit


Easy connection of the sensor to fieldbus systems

Fast exchange of the sensor through parameter memory CMC

Fast installation and easy networking save time

Simple troubleshooting

Easy diagnosis via optional CMD400 display module

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy