Murrelektronik Limited IMPACT67 Pro Series Sensor Hub, M12
- RS Stock No.:
- 284-5975
- Mfr. Part No.:
- 54632
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$1,273.28
(exc. GST)
$1,400.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,273.28 |
*price indicative
- RS Stock No.:
- 284-5975
- Mfr. Part No.:
- 54632
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Operating Voltage | 24V dc | |
| Connector Size | M12 | |
| Orientation | Straight | |
| Protocol Type | EtherCAT | |
| Series | IMPACT67 Pro | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Operating Voltage 24V dc | ||
Connector Size M12 | ||
Orientation Straight | ||
Protocol Type EtherCAT | ||
Series IMPACT67 Pro | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited compact module designed for industrial automation, specifically for use with EtherCAT. Supports IO-Link Master V1.1.
2-hole screw mounting
Degree of protection (EN IEC 60529) IP67
Degree of protection (EN IEC 60529) IP67
Related links
- Murrelektronik Limited IMPACT67 Pro Series Sensor Hub, M12
- Murrelektronik Limited Modlight70 Pro Series Sensor Hub, M12
- Murrelektronik Limited MVK Pro Series Sensor Hub, M12
- Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12
- Murrelektronik Limited MVP12-P3 Series Sensor Hub, M12
- Murrelektronik Limited EXACT12 Series Sensor Hub 4 way, 5 port
- Murrelektronik Limited EXACT8 Series Sensor Hub 10 way, 10 port
- Murrelektronik Limited EXACT8 Series Sensor Hub 8 way, 8 port
