Phoenix Contact SACB Series Sensor Box, M12, 5 way, 4 port

Subtotal (1 unit)*

$209.47

(exc. GST)

$230.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.47

*price indicative

RS Stock No.:
270-9259
Mfr. Part No.:
1692802
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Operating Voltage

135V ac

Number of Ports

4

Number of Ways

5

Connector Size

M12

Orientation

Right Angle

Series

SACB

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact SACB series Sensor/actuator box headers provide a simple connection solution with a variety of thread forms supported.

Copper zinc master alloy contact material
Header with metric measurement slots

Related links