Phoenix Contact Sensor Box, M12, 5 way, 4 port

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
256-1514
Mfr. Part No.:
1692417
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Operating Voltage

30V dc

Number of Ports

4

Number of Ways

5

Connector Size

M12

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator box with four number of slots for connection and five positions A coded sockets. It consist of one master cable.

IP65, IP67 protection
EAC approved
UL recognized
RoHS complaint

Related links