Phoenix Contact SACB Series Sensor Box, 4 Port, 5 m
- RS Stock No.:
- 277-8653
- Mfr. Part No.:
- 1156003
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.18
(exc. GST)
$142.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.18 |
*price indicative
- RS Stock No.:
- 277-8653
- Mfr. Part No.:
- 1156003
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Inlet Connection Type | Quick On | |
| Maximum Operating Voltage | 48V ac | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Cable Length | 5m | |
| Number of Ways | 5 | |
| Minimum Operating Voltage | 48V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Inlet Connection Type Quick On | ||
Maximum Operating Voltage 48V ac | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Cable Length 5m | ||
Number of Ways 5 | ||
Minimum Operating Voltage 48V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box with moulded housing and high degree of protection creates safety in field. It is the innovative and time-saving assembly with insulation displacement connection.
Flexible
Quick and easy diagnostics
Related links
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 6 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 5m cable 8 port
- Phoenix Contact SACB Series Sensor Box 10m cable 4 port
- Phoenix Contact SACB Series Sensor Box 5m cable 6 port
- Brad from Molex 120119 Series Sensor Box 5m cable 4 port
