Lumberg Automation ASB Series Sensor Box, 4 Port

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$298.63

(exc. GST)

$328.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$298.63-
3 - 9$288.173%
10 - 14$274.738%
15 +$268.7610%

*price indicative

RS Stock No.:
253-0367
Mfr. Part No.:
11133 ASBSV 4 5
Brand:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

ASB

Housing Material

Plastic

IP Rating

IP67

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Number of Ways

19

Minimum Operating Voltage

10V

Belden Lumberg Automation Sensor Box, IP67 Rating, 4 Ports - ASB Series - 11133 ASBSV 4 5


Controlling multiple machines at once? Plug into this sensor box from Belden for a streamlined approach to system management. It allows for smooth communication of signals between connected machinery. The unit comes housed in a TPU shell that's self-extinguishing for safe use in demanding environments. When locked and with the dust covers in place, it achieves an IP67 rating. This means it's protected against dust and can withstand immersion in water to a depth of up to one metre.

Features & Benefits


• M12 connector for wide compatibility

• Wide operating temperature of -15°C to +80°C makes it suitable for use in demanding industrial environments

• Copper-zinc contacts for reliable conductivity

Applications


• Agricultural environments

• Water management

• Power Generation

The box has four ports. You can connect multiple devices at the same time or use the two dust covers to protect unused sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy