Turck TBIL Series I/O Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-9784
Mfr. Part No.:
TBIL-LL-16DXP-AUX
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

I/O Module

Maximum Operating Voltage

11V

Series

TBIL

Housing Material

PA6-GF30

IP Rating

IP67

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Output Type

PNP

Minimum Operating Voltage

5V

The Turck I/O hub for connection of digital signals to IO-Link master 16 universal digital channels of pnp type. It has 16 digital PNP inputs and 16 digital PNP outputs. It has 2 universal digital channels per port and M12 L-code connector for auxiliary power supply.

Rugged, fully potted I/O hub in IP67

IO-Link diagnostics for short-circuit and power supply

Metal connector

Shock and vibration tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy