Turck TBEN-S Series I/O Module
- RS Stock No.:
- 230-9781
- Mfr. Part No.:
- TBEN-S2-8DIP
- Brand:
- Turck
Subtotal (1 unit)*
$652.99
(exc. GST)
$718.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.99 |
*price indicative
- RS Stock No.:
- 230-9781
- Mfr. Part No.:
- TBEN-S2-8DIP
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBEN-S | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Minimum Operating Voltage | 5V | |
| Output Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBEN-S | ||
Housing Material PA6-GF30 | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Minimum Operating Voltage 5V | ||
Output Type Ethernet | ||
- COO (Country of Origin):
- DE
Turck Digital I/O Module, 8 Inputs, 24V DC Supply Voltage - TBEN-S Series - TBEN-S2-8DIP
Keep your kit reliably connected with this digital I/O module from Turck. You can use it to hook your sensors up to your system via Ethernet. Its eight PNP inputs mean you can link multiple devices for increased efficiency. The robust glass fibre-reinforced housing is resistant to impact and heat, so it stands up to use in harsh environments. Thanks to its wide operating temperature range of -40°C to +70°C, you can be sure this module keeps its cool when the going gets tough.
Features & Benefits
• Supply voltage of 24V DC makes it compatible with standard electrical systems
• Compact dimensions of 144 (L) x 32 (W) x 32mm (H) to add minimal bulk to your setup
• Nickel-plated brass contacts are highly conductive and resistant to corrosion for a reliable electrical signal
• IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets
Applications
• Robotics
• Production lines
• Packaging plants
How long does this digital I/O module last?
This device has an MTTF of 314 years, so you can count on it for the long haul.
