Turck TBEN-S Series I/O Module
- RS Stock No.:
- 230-9777
- Mfr. Part No.:
- TBEN-S2-2COM-4DXP
- Brand:
- Turck
Subtotal (1 unit)*
$909.14
(exc. GST)
$1,000.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.14 |
*price indicative
- RS Stock No.:
- 230-9777
- Mfr. Part No.:
- TBEN-S2-2COM-4DXP
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 11V | |
| Series | TBEN-S | |
| Housing Material | PA6-GF30 | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Output Type | PNP | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 11V | ||
Series TBEN-S | ||
Housing Material PA6-GF30 | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Output Type PNP | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
The Turck compact multiprotocol I/O module for Ethernet has 2 configurable serial interfaces and 4 universal digital channels. It has 2x M8, 4-pin, Ethernet fieldbus connection and M8, 4-pin connector for power supply. Two serial ports can be selected as RS485 or RS232. It has glass fibre reinforced housing tested for shock and vibration.
Integrated Ethernet switch allows line topology
Supports 10 Mbps/100 Mbps
Galvanic ally isolated voltage groups
Fully potted module electronics
Protection classes IP65, IP67, IP69K
