Molex 112095 Series Sensor Box, 8 Port

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-5542
Mfr. Part No.:
1120955111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

112095

Product Type

Sensor Box

Number of Ports

8

IP Rating

IP67

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-25 °C

Standards/Approvals

CE, cUL, ODVA, TÜV, UL

Brad EtherNet/IP CIP Safety HarshIO Modules, Classic 60.00mm, 8 Ports M12, 12 PNP Safety Inputs, 4 Sourcing Safety Outputs, Window Memory Key, 5-Pole Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy